LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBAM-L1-0000-00602

DigiKey Part Number
XPEBAM-L1-0000-00602TR-ND - Tape & Reel (TR)
XPEBAM-L1-0000-00602CT-ND - Cut Tape (CT)
XPEBAM-L1-0000-00602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBAM-L1-0000-00602
Description
LED XLAMP XPE2 AMBER 588NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
588nm (585nm ~ 590nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELSW-F51Y1-0LPNM-AA3A5Everlight Electronics Co Ltd91080-1303-1-NDkr.5.32000Parametric Equivalent
In-Stock: 1.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.7.46900kr.74.69
50kr.7.25680kr.362.84
100kr.6.68240kr.668.24
200kr.6.07690kr.1,215.38
500kr.6.01412kr.3,007.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.26220kr.5,262.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500