
HX21BAC | |
|---|---|
DigiKey Part Number | 3596-HX21BAC-ND |
Manufacturer | |
Manufacturer Product Number | HX21BAC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX21BAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 240 mA |
Contact Rating (Current) 350 A | Coil Power 2.9W |
Switching Voltage 1500VDC - Nom | Coil Resistance 50Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX200BAB | Sensata-Gigavac Clean Energy | 0 | 3596-HX200BAB-ND | kr.1,451.54833 | Parametric Equivalent |
| HX200BAC | Sensata-Gigavac Clean Energy | 0 | 3596-HX200BAC-ND | kr.1,451.54833 | Parametric Equivalent |
| HX200BBB | Sensata-Gigavac Clean Energy | 0 | 3596-HX200BBB-ND | kr.1,451.54833 | Parametric Equivalent |
| HX200BCB | Sensata-Gigavac Clean Energy | 0 | 3596-HX200BCB-ND | kr.1,451.54833 | Parametric Equivalent |
| HX21BAB | Sensata-Gigavac Clean Energy | 33 | 3596-HX21BAB-ND | kr.1,782.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,464.99025 | kr.58,599.61 |
| Unit Price without VAT: | kr.1,464.99025 |
|---|---|
| Unit Price with VAT: | kr.1,831.23781 |











