
HX241BAC | |
|---|---|
DigiKey Part Number | 3596-HX241BAC-ND |
Manufacturer | |
Manufacturer Product Number | HX241BAC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX241BAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 400 A | Coil Power 2.8W |
Switching Voltage 1500VDC - Nom | Coil Resistance 52.17Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.1,131.87229 | kr.54,329.87 |
| Unit Price without VAT: | kr.1,131.87229 |
|---|---|
| Unit Price with VAT: | kr.1,414.84036 |



