HX200BAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,451.54833
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,451.54833
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,451.54833
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 33
Unit Price: kr.1,782.49000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,464.99025
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,464.99025
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,464.99025
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,464.99025
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.87229
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.87229
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: kr.846.08840
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX200BAC

DigiKey Part Number
3596-HX200BAC-ND
Manufacturer
Manufacturer Product Number
HX200BAC
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX200BAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
240 mA
Contact Rating (Current)
350 A
Coil Power
2.9W
Switching Voltage
1500VDC - Nom
Coil Resistance
50Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX200BABSensata-Gigavac Clean Energy03596-HX200BAB-NDkr.1,451.54833Parametric Equivalent
HX200BBBSensata-Gigavac Clean Energy03596-HX200BBB-NDkr.1,451.54833Parametric Equivalent
HX200BCBSensata-Gigavac Clean Energy03596-HX200BCB-NDkr.1,451.54833Parametric Equivalent
HX21BABSensata-Gigavac Clean Energy333596-HX21BAB-NDkr.1,782.49000Parametric Equivalent
HX21BACSensata-Gigavac Clean Energy03596-HX21BAC-NDkr.1,464.99025Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.1,451.54833kr.69,674.32
Unit Price without VAT:kr.1,451.54833
Unit Price with VAT:kr.1,814.43541