
GX21BB | |
|---|---|
DigiKey Part Number | 3596-GX21BB-ND |
Manufacturer | |
Manufacturer Product Number | GX21BB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX21BB Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 150 A | Coil Power 8W |
Switching Voltage 800VDC - Max | Coil Resistance 17.65Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11BA | Sensata-Gigavac Clean Energy | 11 | 3596-GX11BA-ND | kr.1,080.59000 | Parametric Equivalent |
| GX11BB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11BB-ND | kr.1,106.46000 | Parametric Equivalent |
| GX11BC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11BC-ND | kr.920.15275 | Parametric Equivalent |
| GX21BA | Sensata-Gigavac Clean Energy | 0 | 3596-GX21BA-ND | kr.1,080.59000 | Parametric Equivalent |
| GX21BC | Sensata-Gigavac Clean Energy | 0 | 3596-GX21BC-ND | kr.920.15275 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.909.48400 | kr.36,379.36 |
| Unit Price without VAT: | kr.909.48400 |
|---|---|
| Unit Price with VAT: | kr.1,136.85500 |






