GX11BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 11
Unit Price: kr.1,080.59000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,106.46000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,080.59000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.909.48400
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.920.15275
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX11BC

DigiKey Part Number
3596-GX11BC-ND
Manufacturer
Manufacturer Product Number
GX11BC
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX11BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
680 mA
Contact Rating (Current)
150 A
Coil Power
8W
Switching Voltage
800VDC - Max
Coil Resistance
17.65Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX11BASensata-Gigavac Clean Energy113596-GX11BA-NDkr.1,080.59000Parametric Equivalent
GX11BBSensata-Gigavac Clean Energy03596-GX11BB-NDkr.1,106.46000Parametric Equivalent
GX21BASensata-Gigavac Clean Energy03596-GX21BA-NDkr.1,080.59000Parametric Equivalent
GX21BBSensata-Gigavac Clean Energy03596-GX21BB-NDkr.909.48400Parametric Equivalent
GX21BCSensata-Gigavac Clean Energy03596-GX21BC-NDkr.920.15275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.920.15275kr.36,806.11
Unit Price without VAT:kr.920.15275
Unit Price with VAT:kr.1,150.19094