GX11BB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 11
Unit Price: kr.1,080.59000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.920.15275
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,080.59000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.909.48400
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.920.15275
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX11BB

DigiKey Part Number
3596-GX11BB-ND
Manufacturer
Manufacturer Product Number
GX11BB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX11BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
680 mA
Contact Rating (Current)
150 A
Coil Power
8W
Switching Voltage
800VDC - Max
Coil Resistance
17.65Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX11BASensata-Gigavac Clean Energy113596-GX11BA-NDkr.1,080.59000Parametric Equivalent
GX11BCSensata-Gigavac Clean Energy03596-GX11BC-NDkr.920.15275Parametric Equivalent
GX21BASensata-Gigavac Clean Energy03596-GX21BA-NDkr.1,080.59000Parametric Equivalent
GX21BBSensata-Gigavac Clean Energy03596-GX21BB-NDkr.909.48400Parametric Equivalent
GX21BCSensata-Gigavac Clean Energy03596-GX21BC-NDkr.920.15275Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,106.46000kr.1,106.46
20kr.951.31700kr.19,026.34
40kr.918.58200kr.36,743.28
60kr.899.94717kr.53,996.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,106.46000
Unit Price with VAT:kr.1,383.07500