
GX12TCC | |
|---|---|
DigiKey Part Number | 3596-GX12TCC-ND |
Manufacturer | |
Manufacturer Product Number | GX12TCC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12TCC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 57 mA |
Contact Rating (Current) 225 A | Coil Power 1.4W |
Switching Voltage 800VDC - Max | Coil Resistance 421.05Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX12TAB | Sensata-Gigavac Clean Energy | 12 | 3596-GX12TAB-ND | kr.1,364.11000 | Parametric Equivalent |
| GX12TAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX12TAC-ND | kr.1,121.22900 | Parametric Equivalent |
| GX12TBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12TBB-ND | kr.1,121.22900 | Parametric Equivalent |
| GX12TCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12TCB-ND | kr.1,131.74550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,131.74550 | kr.45,269.82 |
| Unit Price without VAT: | kr.1,131.74550 |
|---|---|
| Unit Price with VAT: | kr.1,414.68188 |





