GX12TAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 12
Unit Price: kr.1,364.11000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.74550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.74550
Datasheet
Contactor SPST-NO (DM) (1 Form X) 225 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX12TAC

DigiKey Part Number
3596-GX12TAC-ND
Manufacturer
Manufacturer Product Number
GX12TAC
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 225 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX12TAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
15 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
57 mA
Contact Rating (Current)
225 A
Coil Power
1.4W
Switching Voltage
800VDC - Max
Coil Resistance
421.05Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX12TABSensata-Gigavac Clean Energy123596-GX12TAB-NDkr.1,364.11000Parametric Equivalent
GX12TBBSensata-Gigavac Clean Energy03596-GX12TBB-NDkr.1,121.22900Parametric Equivalent
GX12TCBSensata-Gigavac Clean Energy03596-GX12TCB-NDkr.1,131.74550Parametric Equivalent
GX12TCCSensata-Gigavac Clean Energy03596-GX12TCC-NDkr.1,131.74550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.1,121.22900kr.44,849.16
Unit Price without VAT:kr.1,121.22900
Unit Price with VAT:kr.1,401.53625