
GX12TAB | |
|---|---|
DigiKey Part Number | 3596-GX12TAB-ND |
Manufacturer | |
Manufacturer Product Number | GX12TAB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12TAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 57 mA |
Contact Rating (Current) 225 A | Coil Power 1.4W |
Switching Voltage 800VDC - Max | Coil Resistance 421.05Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,364.11000 | kr.1,364.11 |
| 20 | kr.1,172.80800 | kr.23,456.16 |
| 40 | kr.1,132.43650 | kr.45,297.46 |
| Unit Price without VAT: | kr.1,364.11000 |
|---|---|
| Unit Price with VAT: | kr.1,705.13750 |

