Direct
Direct
Direct
Direct
Direct
Direct
Direct

3413.0114.24 | |
|---|---|
DigiKey Part Number | 486-3413.0114.24TR-ND - Tape & Reel (TR) 486-3413.0114.24CT-ND - Cut Tape (CT) 486-3413.0114.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0114.24 |
Description | FUSE BOARD MNT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0114.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.05 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.12 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0114.22 | SCHURTER Inc. | 8.080 | 486-1676-1-ND | kr.6.40000 | Direct |
| 3413.0114.26 | SCHURTER Inc. | 0 | 486-3413.0114.26CT-ND | kr.5.26000 | Direct |
| 0466.750NR | Littelfuse Inc. | 23.549 | F1455CT-ND | kr.7.93000 | Direct |
| 0466.750NRHF | Littelfuse Inc. | 3.884 | F6142CT-ND | kr.7.93000 | Direct |
| MFU1206FF00750P100 | Vishay | 2.806 | MFU1206.75CT-ND | kr.7.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.81981 | kr.9,099.05 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |





