



TR/3216FF750-R | |
|---|---|
DigiKey Part Number | 283-2540-2-ND - Tape & Reel (TR) 283-2540-1-ND - Cut Tape (CT) 283-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF750-R |
Description | FUSE BRD MT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF750-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0053 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.54 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 5 | kr.6.77800 | kr.33.89 |
| 10 | kr.6.25600 | kr.62.56 |
| 50 | kr.5.19160 | kr.259.58 |
| 100 | kr.4.78970 | kr.478.97 |
| 250 | kr.4.30500 | kr.1,076.25 |
| 500 | kr.3.96976 | kr.1,984.88 |
| 1.000 | kr.3.65912 | kr.3,659.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51738 | kr.10,552.14 |
| 6.000 | kr.3.23730 | kr.19,423.80 |
| 9.000 | kr.3.08283 | kr.27,745.47 |
| 15.000 | kr.3.03014 | kr.45,452.10 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

