3413.0114.26 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 8.080
Unit Price: kr.6.40000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 23.549
Unit Price: kr.7.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.884
Unit Price: kr.7.93000
Datasheet

Direct


Vishay
In Stock: 2.806
Unit Price: kr.7.67000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.2.03321
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1.639
Unit Price: kr.8.50000
Datasheet
750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0114.26

DigiKey Part Number
486-3413.0114.26TR-ND - Tape & Reel (TR)
486-3413.0114.26CT-ND - Cut Tape (CT)
486-3413.0114.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0114.26
Description
FUSE BOARD MNT 750MA 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0114.26 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.05
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.12 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3413.0114.22SCHURTER Inc.8.080486-1676-1-NDkr.6.40000Direct
3413.0114.24SCHURTER Inc.0486-3413.0114.24CT-NDkr.5.26000Direct
0466.750NRLittelfuse Inc.23.549F1455CT-NDkr.7.93000Direct
0466.750NRHFLittelfuse Inc.3.884F6142CT-NDkr.7.93000Direct
MFU1206FF00750P100Vishay2.806MFU1206.75CT-NDkr.7.67000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.65633kr.24,844.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500