TF561S-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.3.23663
Datasheet

Similar


Littelfuse Inc.
In Stock: 662
Unit Price: kr.17.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.620
Unit Price: kr.26.63000
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: kr.10.46000
Datasheet

Similar


STMicroelectronics
In Stock: 5.937
Unit Price: kr.9.70000
Datasheet
SCR 600 V 7.8 A Sensitive Gate Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF561S-A

DigiKey Part Number
TF561S-A-ND
Manufacturer
Manufacturer Product Number
TF561S-A
Description
SCR 600V 7.8A TO-220F
Customer Reference
Detailed Description
SCR 600 V 7.8 A Sensitive Gate Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
7.8 A
Current - Hold (Ih) (Max)
4 mA
Current - Off State (Max)
2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 50Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes