BT258X-600R,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 785
Unit Price: kr.10.05000
Datasheet

Similar


STMicroelectronics
In Stock: 6.314
Unit Price: kr.9.34000
Datasheet
TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT258X-600R,127

DigiKey Part Number
BT258X-600R,127-ND
Manufacturer
Manufacturer Product Number
BT258X-600R,127
Description
SCR 600V 8A TO-220F
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
75A, 82A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.2.41120kr.14,467.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.41120
Unit Price with VAT:kr.3.01400