
TYN612MFP | |
|---|---|
DigiKey Part Number | 497-4486-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN612MFP |
Description | SCR 600V 12A TO-220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | TYN612MFP Models |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 125A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220FPAB |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 50 | kr.4.57740 | kr.228.87 |
| 100 | kr.4.07470 | kr.407.47 |
| 500 | kr.3.19142 | kr.1,595.71 |
| 1.000 | kr.2.90708 | kr.2,907.08 |
| 2.000 | kr.2.66784 | kr.5,335.68 |
| 5.000 | kr.2.40896 | kr.12,044.80 |
| 10.000 | kr.2.24903 | kr.22,490.30 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

