Connector Header Through Hole 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-131-05-T-S

DigiKey Part Number
SAM1019-31-ND
Manufacturer
Manufacturer Product Number
TSW-131-05-T-S
Description
CONN HEADER VERT 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-131-05-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 429
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.11.64000kr.116.40
100kr.9.89230kr.989.23
500kr.8.82998kr.4,414.99
1.000kr.8.40862kr.8,408.62
5.000kr.7.50659kr.37,532.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 196
Unit Price: kr.14.71000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: kr.20.03000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: kr.19.65000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.19.34000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: kr.18.96000