
SSM-131-S-SV | |
|---|---|
DigiKey Part Number | SAM1152-31-ND |
Manufacturer | |
Manufacturer Product Number | SSM-131-S-SV |
Description | CONN RCPT 31POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 31 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-131-S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.91000 | kr.65.91 |
| 10 | kr.56.01200 | kr.560.12 |
| 100 | kr.47.60770 | kr.4,760.77 |
| 500 | kr.42.50038 | kr.21,250.19 |
| 1.000 | kr.40.47428 | kr.40,474.28 |
| Unit Price without VAT: | kr.65.91000 |
|---|---|
| Unit Price with VAT: | kr.82.38750 |



















