31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-131-03-G-S

DigiKey Part Number
SAM1198-31-ND
Manufacturer
Manufacturer Product Number
SSQ-131-03-G-S
Description
CONN RCPT 31POS 0.1 GOLD PCB
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-131-03-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 257
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.84000kr.45.84
10kr.38.96600kr.389.66
100kr.33.12020kr.3,312.02
500kr.29.56620kr.14,783.10
1.000kr.28.15626kr.28,156.26
Manufacturers Standard Package
Unit Price without VAT:kr.45.84000
Unit Price with VAT:kr.57.30000
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 1480
Unit Price: kr.49.14000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.70.37000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: kr.69.04000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.66.44000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.65.18000