
TSW-127-07-S-D | |
|---|---|
DigiKey Part Number | 612-TSW-127-07-S-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-127-07-S-D |
Description | CONN HEADER VERT 54POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-127-07-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.38000 | kr.45.38 |
| 10 | kr.38.56900 | kr.385.69 |
| 100 | kr.32.78200 | kr.3,278.20 |
| 500 | kr.29.26486 | kr.14,632.43 |
| 1.000 | kr.28.91711 | kr.28,917.11 |
| Unit Price without VAT: | kr.45.38000 |
|---|---|
| Unit Price with VAT: | kr.56.72500 |



















