
BCS-127-L-D-TE | |
|---|---|
DigiKey Part Number | SAM1008-27-ND |
Manufacturer | |
Manufacturer Product Number | BCS-127-L-D-TE |
Description | CONN RCPT 54POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 54 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-127-L-D-TE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.95000 | kr.57.95 |
| 10 | kr.49.23000 | kr.492.30 |
| 100 | kr.41.84530 | kr.4,184.53 |
| 500 | kr.37.35554 | kr.18,677.77 |
| 1.000 | kr.35.57450 | kr.35,574.50 |
| Unit Price without VAT: | kr.57.95000 |
|---|---|
| Unit Price with VAT: | kr.72.43750 |



















