54 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-127-01-G-D

DigiKey Part Number
612-SLW-127-01-G-D-ND
Manufacturer
Manufacturer Product Number
SLW-127-01-G-D
Description
CONN RCPT 54POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
54 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-127-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 205
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.70000kr.75.70
10kr.64.33700kr.643.37
100kr.54.68690kr.5,468.69
500kr.50.60772kr.25,303.86
Manufacturers Standard Package
Unit Price without VAT:kr.75.70000
Unit Price with VAT:kr.94.62500
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 893
Unit Price: kr.85.45000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: kr.129.67000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: kr.127.30000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.113.07000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.123.20000