26 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-126-G-A

DigiKey Part Number
612-TS-126-G-A-ND
Manufacturer
Manufacturer Product Number
TS-126-G-A
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
26 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-126-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Post
Color
Black
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 215
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.81000kr.54.81
10kr.46.60100kr.466.01
100kr.39.60800kr.3,960.80
500kr.35.56268kr.17,781.34
Manufacturers Standard Package
Unit Price without VAT:kr.54.81000
Unit Price with VAT:kr.68.51250
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 2963
Unit Price: kr.99.74000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: kr.64.16000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: kr.69.23000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: kr.127.30000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: kr.65.13000