26 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-126-W-G

DigiKey Part Number
SAM1123-26-ND
Manufacturer
Manufacturer Product Number
SSA-126-W-G
Description
CONN RCPT 26POS 0.1 GOLD PCB
Customer Reference
Detailed Description
26 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-126-W-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Contact Length - Post
0.656" (16.66mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 236
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.158.20000kr.158.20
10kr.134.42400kr.1,344.24
100kr.114.27170kr.11,427.17
500kr.102.01848kr.51,009.24
Manufacturers Standard Package
Unit Price without VAT:kr.158.20000
Unit Price with VAT:kr.197.75000
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: kr.124.74000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price:
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: kr.180.12000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: kr.174.61000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: