
SS-126-T-2 | |
|---|---|
DigiKey Part Number | 612-SS-126-T-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-126-T-2 |
Description | CONN RCPT 26POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-126-T-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.36000 | kr.39.36 |
| 10 | kr.33.44100 | kr.334.41 |
| 100 | kr.28.42390 | kr.2,842.39 |
| 500 | kr.25.37348 | kr.12,686.74 |
| 1.000 | kr.24.73940 | kr.24,739.40 |
| Unit Price without VAT: | kr.39.36000 |
|---|---|
| Unit Price with VAT: | kr.49.20000 |







