TSW-109-08-S-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSW-109-08-S-D-RA
TSW-127-08-S-D-RA

TSW-127-08-S-D-RA

DigiKey Part Number
SAM1045-27-ND
Manufacturer
Manufacturer Product Number
TSW-127-08-S-D-RA
Description
CONN HEADER R/A 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-127-08-S-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.34000kr.41.34
10kr.35.14900kr.351.49
100kr.29.87520kr.2,987.52
500kr.29.26348kr.14,631.74
Manufacturers Standard Package
Unit Price without VAT:kr.41.34000
Unit Price with VAT:kr.51.67500
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 190
Unit Price: kr.53.50000
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: kr.70.40000
CONN HEADER R/A 96POS 2.54MM
In-Stock: 0
Unit Price: kr.69.12000
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: kr.67.84000
CONN HEADER R/A 92POS 2.54MM
In-Stock: 0
Unit Price: kr.66.56000