
QSE-040-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-040-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-H-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-040-01-C-D-A-K-TR | Samtec Inc. | 519 | 612-QSE-040-01-C-D-A-K-TRCT-ND | kr.67.52000 | Similar |
| QSE-040-01-F-D-A-K-TR | Samtec Inc. | 1.464 | SAM13212CT-ND | kr.41.40000 | Similar |
| QSE-040-01-L-D-A-K-TR | Samtec Inc. | 1.497 | SAM13213CT-ND | kr.47.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.74000 | kr.100.74 |
| 10 | kr.85.61500 | kr.856.15 |
| 25 | kr.80.25440 | kr.2,006.36 |
| 50 | kr.76.42360 | kr.3,821.18 |
| 100 | kr.73.91550 | kr.7,391.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.64.73166 | kr.30,747.54 |
| 950 | kr.60.38851 | kr.57,369.08 |
| Unit Price without VAT: | kr.100.74000 |
|---|---|
| Unit Price with VAT: | kr.125.92500 |

