
QSE-040-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13213TR-ND - Tape & Reel (TR) SAM13213CT-ND - Cut Tape (CT) SAM13213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-L-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.93000 | kr.47.93 |
| 10 | kr.40.72800 | kr.407.28 |
| 25 | kr.38.17680 | kr.954.42 |
| 50 | kr.36.35480 | kr.1,817.74 |
| 100 | kr.34.61890 | kr.3,461.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.44.44354 | kr.21,110.68 |
| 950 | kr.39.94214 | kr.37,945.03 |
| 1.425 | kr.30.93920 | kr.44,088.36 |
| 2.375 | kr.26.79442 | kr.63,636.75 |
| Unit Price without VAT: | kr.47.93000 |
|---|---|
| Unit Price with VAT: | kr.59.91250 |








