
QSE-040-01-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-040-01-C-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-C-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-C-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-C-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.52000 | kr.67.52 |
| 10 | kr.57.39600 | kr.573.96 |
| 25 | kr.53.79880 | kr.1,344.97 |
| 50 | kr.51.22980 | kr.2,561.49 |
| 100 | kr.48.78380 | kr.4,878.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.62.82954 | kr.29,844.03 |
| 950 | kr.48.62800 | kr.46,196.60 |
| 1.425 | kr.38.99100 | kr.55,562.18 |
| Unit Price without VAT: | kr.67.52000 |
|---|---|
| Unit Price with VAT: | kr.84.40000 |

