Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LS2-110-01-SM-D-RA2 | |
|---|---|
DigiKey Part Number | LS2-110-01-SM-D-RA2-ND |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-SM-D-RA2 |
Description | CONN SELF-MATE 20POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
EDA/CAD Models | LS2-110-01-SM-D-RA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.49.00808 | kr.1,274.21 |
| Unit Price without VAT: | kr.49.00808 |
|---|---|
| Unit Price with VAT: | kr.61.26010 |







