Image for LS2-110-01-L-D-RA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-L-D-RA2

DigiKey Part Number
LS2-110-01-L-D-RA2-ND
Manufacturer
Manufacturer Product Number
LS2-110-01-L-D-RA2
Description
CONN SELF-MATE 20POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-110-01-L-D-RA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
26kr.36.96231kr.961.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.96231
Unit Price with VAT:kr.46.20289