20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-S-D-RA1

DigiKey Part Number
LS2-110-01-S-D-RA1-ND
Manufacturer
Manufacturer Product Number
LS2-110-01-S-D-RA1
Description
CONN SELF-MATE 20POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-110-01-S-D-RA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.26000kr.58.26
10kr.53.19300kr.531.93
25kr.49.00840kr.1,225.21
50kr.46.02840kr.2,301.42
100kr.40.81380kr.4,081.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.26000
Unit Price with VAT:kr.72.82500