Similar

HDAF-23-08.0-S-13-2 | |
|---|---|
DigiKey Part Number | SAM8655-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-23-08.0-S-13-2 |
Description | CONN HD ARRAY RCPT 299P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-23-08.0-S-13-2 Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 20mm, 25mm |
Number of Positions 299 | Height Above Board 0.414" (10.51mm) |
Pitch 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDAF-23-08.0-S-13-1 | Samtec Inc. | 0 | SAM8654-ND | kr.547.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.581.12867 | kr.8,716.93 |
| Unit Price without VAT: | kr.581.12867 |
|---|---|
| Unit Price with VAT: | kr.726.41084 |






