Similar

HDAM-23-12.0-S-13-1 | |
|---|---|
DigiKey Part Number | SAM8642-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-23-12.0-S-13-1 |
Description | CONN HD ARRAY PLUG 299P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-23-12.0-S-13-1 Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 20mm, 30mm |
Number of Positions 299 | Height Above Board 0.683" (17.35mm) |
Pitch 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDAM-23-12.0-S-13-2 | Samtec Inc. | 0 | SAM8643-ND | kr.615.15722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.615.15722 | kr.11,072.83 |
| Unit Price without VAT: | kr.615.15722 |
|---|---|
| Unit Price with VAT: | kr.768.94653 |






