
HDAM-23-17.0-S-13-1 | |
---|---|
DigiKey Part Number | SAM8648-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-23-17.0-S-13-1 |
Description | CONN HD ARRAY PLUG 299P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-23-17.0-S-13-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 299 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm, 35mm | |
Height Above Board | 0.880" (22.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | kr.448.66500 | kr.8,075.97 |
Unit Price without VAT: | kr.448.66500 |
---|---|
Unit Price with VAT: | kr.560.83125 |