Connector Header Surface Mount 42 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-121-01-L-DV

DigiKey Part Number
SAM1161-21-ND
Manufacturer
Manufacturer Product Number
FTSH-121-01-L-DV
Description
CONN HEADER SMD 42POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 42 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-121-01-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.099" (2.51mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.04000kr.34.04
10kr.28.94100kr.289.41
100kr.24.59650kr.2,459.65
500kr.21.95642kr.10,978.21
1.000kr.20.90929kr.20,909.29
Manufacturers Standard Package
Unit Price without VAT:kr.34.04000
Unit Price with VAT:kr.42.55000
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 3178
Unit Price: kr.50.51000
CONN HEADER SMD 98POS 1.27MM
In-Stock: 0
Unit Price: kr.72.24000
CONN HEADER SMD 96POS 1.27MM
In-Stock: 0
Unit Price: kr.70.89000
CONN HEADER SMD 94POS 1.27MM
In-Stock: 0
Unit Price: kr.69.55000
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: kr.68.27000