
FLE-121-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1226-21-ND |
Manufacturer | |
Manufacturer Product Number | FLE-121-01-G-DV |
Description | CONN RCPT 42POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 42 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-121-01-G-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.78000 | kr.437.80 |
| 100 | kr.37.21200 | kr.3,721.20 |
| 500 | kr.33.21868 | kr.16,609.34 |
| 1.000 | kr.31.63476 | kr.31,634.76 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |













