
CLP-121-02-L-D | |
|---|---|
DigiKey Part Number | SAM1155-21-ND |
Manufacturer | |
Manufacturer Product Number | CLP-121-02-L-D |
Description | CONN RCPT 42POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 42 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-121-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.42000 | kr.44.42 |
| 10 | kr.37.76800 | kr.377.68 |
| 100 | kr.32.10060 | kr.3,210.06 |
| 500 | kr.28.65552 | kr.14,327.76 |
| 1.000 | kr.27.28897 | kr.27,288.97 |
| Unit Price without VAT: | kr.44.42000 |
|---|---|
| Unit Price with VAT: | kr.55.52500 |













