



ERF8-040-07.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13602TR-ND - Tape & Reel (TR) SAM13602CT-ND - Cut Tape (CT) SAM13602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-S-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 80 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-07.0-S-DV-K-TR | Samtec Inc. | 1.936 | SAM13601CT-ND | kr.55.67000 | Direct |
| ERF8-040-07.0-L-DV-EGP-TR | Samtec Inc. | 300 | 612-ERF8-040-07.0-L-DV-EGP-TRCT-ND | kr.49.26000 | Similar |
| ERF8-040-07.0-L-DV-TR | Samtec Inc. | 297 | SAM13600CT-ND | kr.46.73000 | Similar |
| ERF8-040-07.0-S-DV-EGP-TR | Samtec Inc. | 399 | 612-ERF8-040-07.0-S-DV-EGP-TRCT-ND | kr.57.19000 | Similar |
| ER8-80S-0.8SV-7H | Hirose Electric Co Ltd | 10 | H125564CT-ND | kr.45.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.78000 | kr.54.78 |
| 10 | kr.46.54200 | kr.465.42 |
| 25 | kr.43.62440 | kr.1,090.61 |
| 50 | kr.41.54100 | kr.2,077.05 |
| 100 | kr.39.55780 | kr.3,955.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.34.89557 | kr.10,468.67 |
| 600 | kr.30.97090 | kr.18,582.54 |
| Unit Price without VAT: | kr.54.78000 |
|---|---|
| Unit Price with VAT: | kr.68.47500 |















