
ERF8-040-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-07.0-S-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-07.0-S-DV-EGP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-S-DV-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.05000 | kr.50.05 |
| 10 | kr.45.69000 | kr.456.90 |
| 25 | kr.42.67280 | kr.1,066.82 |
| 50 | kr.42.12480 | kr.2,106.24 |
| 100 | kr.40.14720 | kr.4,014.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.36.95873 | kr.11,087.62 |
| 600 | kr.32.22613 | kr.19,335.68 |
| 1.500 | kr.31.48800 | kr.47,232.00 |
| Unit Price without VAT: | kr.50.05000 |
|---|---|
| Unit Price with VAT: | kr.62.56250 |















