



ERF8-040-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13600TR-ND - Tape & Reel (TR) SAM13600CT-ND - Cut Tape (CT) SAM13600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-L-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.36.92800 | kr.369.28 |
| 25 | kr.34.49080 | kr.862.27 |
| 50 | kr.34.04680 | kr.1,702.34 |
| 100 | kr.31.33440 | kr.3,133.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.29.69687 | kr.8,909.06 |
| 600 | kr.25.82177 | kr.15,493.06 |
| 1.500 | kr.24.57600 | kr.36,864.00 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |















