Lens Strip Clear Asymmetrical Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F15861_LINNEA-ZT25

DigiKey Part Number
711-1448-ND
Manufacturer
Manufacturer Product Number
F15861_LINNEA-ZT25
Description
LENS CLEAR ASYMMETRICAL SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip Clear Asymmetrical Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Multiple Top
Manufacturer
Ledil
Lens Size
285mm x 40mm
Series
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Asymmetrical
Part Status
Active
For Use With/Related Manufacturer
Nichia, Samsung
Type
Lens Strip
Material
Polycarbonate
Color
Clear
Mounting Type
Snap-In
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.47.11000kr.47.11
18kr.33.55278kr.603.95
108kr.28.72370kr.3,102.16
504kr.25.93815kr.13,072.83
1.008kr.24.98463kr.25,184.51
2.007kr.24.18320kr.48,535.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.11000
Unit Price with VAT:kr.58.88750