
SPMWHT541MP5WAWMS4 | |
|---|---|
DigiKey Part Number  | 1510-1309-2-ND - Tape & Reel (TR) 1510-1309-1-ND - Cut Tape (CT) 1510-1309-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SPMWHT541MP5WAWMS4  | 
Description  | LED LM561B PLUS WHT 2700K 5630  | 
Customer Reference  | |
Detailed Description  | LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 2700K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 31lm (30lm ~ 32lm)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.95V  | |
Lumens/Watt @ Current - Test  | 162 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 180mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Flat Leads  | |
Supplier Device Package  | 5630  | |
Size / Dimension  | 0.220" L x 0.118" W (5.60mm x 3.00mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Thermal Resistance of Package  | 15°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.94700 | kr.9.47 | 
| 100 | kr.0.66110 | kr.66.11 | 
| 500 | kr.0.52954 | kr.264.77 | 
| 1.000 | kr.0.48589 | kr.485.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.39693 | kr.992.33 | 
| 5.000 | kr.0.36913 | kr.1,845.65 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 












