
SPHWHAHDNG27YZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZR3D4 |
Description | LED COB D GEN4 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Bulk | Current - Max 1.84A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3796lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNG27YZR3D4 | Samsung Semiconductor, Inc. | 244 | 1510-SPHWHSHDNG27YZR3D4-ND | kr.39.18000 | Parametric Equivalent |
| L2C6-50902L08A1500 | Lumileds | 0 | 1416-L2C6-50902L08A1500-ND | kr.55.74032 | Parametric Equivalent |
| L2C6-50902L08F1500 | Lumileds | 0 | 1416-L2C6-50902L08F1500-ND | kr.49.86267 | Parametric Equivalent |
| L2C6-50903L08C1500 | Lumileds | 0 | 1416-L2C6-50903L08C1500-ND | kr.50.88786 | Parametric Equivalent |
| L2C6-50903L08F1500 | Lumileds | 0 | 1416-L2C6-50903L08F1500-ND | kr.43.35042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 10 | kr.35.84000 | kr.358.40 |
| 250 | kr.27.25948 | kr.6,814.87 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |

