Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50903L08F1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50903L08F1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50903L08F1500 |
Description | COOL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3676lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50902L08A1500 | Lumileds | 0 | 1416-L2C6-50902L08A1500-ND | kr.55.74032 | Parametric Equivalent |
| L2C6-50902L08F1500 | Lumileds | 0 | 1416-L2C6-50902L08F1500-ND | kr.49.86267 | Parametric Equivalent |
| CMU1526-0000-000N0U0A50G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A50G-ND | kr.27.15040 | Parametric Equivalent |
| CMU1526-R090-000N0U0A50G | Cree LED | 0 | 90-CMU1526-R090-000N0U0A50G-ND | kr.40.49433 | Parametric Equivalent |
| SPHWHAHDNG27YZR3D4 | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNG27YZR3D4-ND | kr.47.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.43.35042 | kr.24,969.84 |
| Unit Price without VAT: | kr.43.35042 |
|---|---|
| Unit Price with VAT: | kr.54.18803 |





