L2C6-50903L08C1500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.55.74032

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.63947
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 250
Unit Price: kr.47.36000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 244
Unit Price: kr.39.18000
Datasheet
New at DigiKey
Image for L2C6-50903L08C1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-50903L08C1500

DigiKey Part Number
1416-L2C6-50903L08C1500-ND
Manufacturer
Manufacturer Product Number
L2C6-50903L08C1500
Description
COOL-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
169 lm/W
Packaging
Tube
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4134lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-50902L08A1500Lumileds01416-L2C6-50902L08A1500-NDkr.55.74032Parametric Equivalent
CMU1526-0000-00PN0U0A50GCree LED090-CMU1526-0000-00PN0U0A50G-NDkr.32.63947Parametric Equivalent
SPHWHAHDNG27YZR3D4Samsung Semiconductor, Inc.2501510-SPHWHAHDNG27YZR3D4-NDkr.47.36000Parametric Equivalent
SPHWHSHDNG27YZR3D4Samsung Semiconductor, Inc.2441510-SPHWHSHDNG27YZR3D4-NDkr.39.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
576kr.50.88786kr.29,311.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.88786
Unit Price with VAT:kr.63.60983