RCS3216F272CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Similar


YAGEO
In Stock: 12
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Similar


Bourns Inc.
In Stock: 34.759
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 31.015
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 42.857
Unit Price: kr.1.47000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15409
Datasheet

Similar


Panasonic Electronic Components
In Stock: 60.180
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16468
Datasheet

Similar


YAGEO
In Stock: 62.087
Unit Price: kr.0.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F272CS

DigiKey Part Number
RCS3216F272CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F272CS
Description
RES 2.7K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F272CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.