Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW12062K70FKTA | |
|---|---|
DigiKey Part Number | CRCW12062K70FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K70FKTA |
Description | RES SMD 2.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K70FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K70FKEA | Vishay Dale | 14.263 | 541-2.70KFCT-ND | kr.0.09000 | Direct |
| CRCW12062K70FKEAHP | Vishay Dale | 249 | 541-2.70KUCT-ND | kr.0.20000 | Upgrade |
| ERJ-8ENF2701V | Panasonic Industry | 57.834 | P2.70KFCT-ND | kr.0.15000 | Direct |
| RMCF1206FT2K70 | Stackpole Electronics Inc | 28.302 | RMCF1206FT2K70CT-ND | kr.0.08000 | Direct |
| AC1206FR-072K7L | YAGEO | 4.298 | YAG3855CT-ND | kr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15159 | kr.757.95 |
| Unit Price without VAT: | kr.0.15159 |
|---|---|
| Unit Price with VAT: | kr.0.18949 |









