
CRCW12062K70FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.70KUTR-ND - Tape & Reel (TR) 541-2.70KUCT-ND - Cut Tape (CT) 541-2.70KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K70FKEAHP |
Description | RES SMD 2.7K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.61960 | kr.15.49 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.44350 | kr.44.35 |
| 250 | kr.0.38580 | kr.96.45 |
| 500 | kr.0.35034 | kr.175.17 |
| 1.000 | kr.0.31821 | kr.318.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27224 | kr.1,361.20 |
| 10.000 | kr.0.25699 | kr.2,569.90 |
| 15.000 | kr.0.24956 | kr.3,743.40 |
| 25.000 | kr.0.24151 | kr.6,037.75 |
| 35.000 | kr.0.23689 | kr.8,291.15 |
| 50.000 | kr.0.23253 | kr.11,626.50 |
| 60.000 | kr.0.23049 | kr.13,829.40 |
| 120.000 | kr.0.22376 | kr.26,851.20 |
| 125.000 | kr.0.22341 | kr.27,926.25 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

