
CRCW0805220RFKEAHP | |
|---|---|
DigiKey Part Number | 541-220TTR-ND - Tape & Reel (TR) 541-220TCT-ND - Cut Tape (CT) 541-220TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RFKEAHP |
Description | RES SMD 220 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805220RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RFKTAHP | Vishay Dale | 3.797 | 541-CRCW0805220RFKTAHPCT-ND | kr.7.67000 | Parametric Equivalent |
| ERJ-P06F2200V | Panasonic Industry | 14.827 | 10-ERJ-P06F2200VCT-ND | kr.1.20000 | Direct |
| ERJ-P06D2200V | Panasonic Industry | 14.858 | P16045CT-ND | kr.1.59000 | Upgrade |
| ERJ-UP6F2200V | Panasonic Industry | 2.706 | 10-ERJ-UP6F2200VCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49440 | kr.12.36 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.36070 | kr.36.07 |
| 250 | kr.0.30128 | kr.75.32 |
| 500 | kr.0.26716 | kr.133.58 |
| 1.000 | kr.0.24010 | kr.240.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19030 | kr.951.50 |
| 10.000 | kr.0.17817 | kr.1,781.70 |
| 15.000 | kr.0.17226 | kr.2,583.90 |
| 25.000 | kr.0.16585 | kr.4,146.25 |
| 35.000 | kr.0.16219 | kr.5,676.65 |
| 50.000 | kr.0.15872 | kr.7,936.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

